Omron PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 213-2136
- Mfr. Part No.:
- G5NB-1A-E DC5
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 181 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.71 |
| 10 - 24 | £2.63 |
| 25 - 49 | £2.41 |
| 50 - 99 | £2.32 |
| 100 + | £2.08 |
*price indicative
- RS Stock No.:
- 213-2136
- Mfr. Part No.:
- G5NB-1A-E DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5NB | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.3kVA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 125Ω | |
| Coil Power | 200mW | |
| Width | 7.2mm | |
| Standards/Approvals | RoHS | |
| Length | 20.5mm | |
| Height | 15.3mm | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5NB | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.3kVA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 125Ω | ||
Coil Power 200mW | ||
Width 7.2mm | ||
Standards/Approvals RoHS | ||
Length 20.5mm | ||
Height 15.3mm | ||
Contact Resistance 100mΩ | ||
The Omron G5NB PCB Power Relay has 1-pole 5A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.
Highly efficient magnetic circuit for high sensitivity (200 mW)
PCB terminals
G5NB Series
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Approvals
UL, CSA, VDE
Related links
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, SPST
- Omron PCB Relay 15A Switching Current, SPST
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron DIN Rail Power Relay 20A Switching Current, SPST
