TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.39

(exc. VAT)

£7.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 06 May 2026
  • Plus 100 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.278£6.39
25 - 45£1.014£5.07
50 +£0.96£4.80

*price indicative

RS Stock No.:
124-4472
Mfr. Part No.:
OJE-SH-112HM,000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJE

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-30°C

Switching DC Voltage

30V dc

Switching AC Voltage

30V ac

Maximum Operating Temperature

70°C

Coil Resistance

320Ω

Coil Power

450mW

Height

14.7mm

Length

18.2mm

Standards/Approvals

RoHS

Width

10.2mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

Power Relay,PCB,SPST OJE Series


The OJE series of power relays are designed for HVAC and industrial control applications.

Standards

VDE 40007630, TUV R 50139166, UL E82292, CQC03001007764

Related links