TE Connectivity Panel Relay, 28V dc Coil, 25A Switching Current, SPDT
- RS Stock No.:
- 509-980
- Distrelec Article No.:
- 302-41-313
- Mfr. Part No.:
- 4-1617748-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£281.30
(exc. VAT)
£337.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.30 |
*price indicative
- RS Stock No.:
- 509-980
- Distrelec Article No.:
- 302-41-313
- Mfr. Part No.:
- 4-1617748-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 28V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | CII FCA-125 | |
| Terminal Type | Solder | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -70°C | |
| Coil Resistance | 320Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 28V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series CII FCA-125 | ||
Terminal Type Solder | ||
Switching Current 25A | ||
Minimum Operating Temperature -70°C | ||
Coil Resistance 320Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IN
The TE Connectivity General purpose power relay is engineered to deliver reliable performance in demanding electronic applications. With its unique polarized, monostable design, this relay effectively manages current flow while ensuring minimal electromagnetic interference. The specially constructed 1 Form C SPDT-CO contact arrangement allows for versatile switching, making it a prime choice for various DC applications. Its robust construction supports a substantial contact rating, ensuring durability even under strenuous conditions. This power relay stands out for its exceptional vibration and shock resistance, providing dependable functionality amidst challenging environmental factors. Ideal for use in panels and printed circuit boards, it assures efficient installation with mounting brackets, streamlining the integration process for designers and engineers alike.
The relay is hermetically sealed, ensuring protection from environmental contaminants
It offers a wide operating temperature range, suitable for various applications
Vibration and shock resistance guarantee reliable operation in dynamic environments
Low halogen content aligns with contemporary environmental standards
The relay's construction includes silver cadmium oxide contact material for improved conductivity
Solder pin terminations facilitate straightforward connections during installation
Compatibility with a variety of parts enhances design flexibility
Related links
- TE Connectivity Panel Power Relay 25A Switching Current
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Chassis Relay 25A Switching Current, DPDT
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay 75A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay 200A Switching Current, SPST-NO
- TE Connectivity Panel Power Relay 10A Switching Current, 2 CO
- TE Connectivity Panel Relay 25A Switching Current, 3 NO
