TE Connectivity Panel Relay, 115V ac Coil, 25A Switching Current, 3 NO
- RS Stock No.:
- 479-764
- Distrelec Article No.:
- 303-50-790
- Mfr. Part No.:
- 4-1617806-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£1,454.65
(exc. VAT)
£1,745.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,454.65 |
*price indicative
- RS Stock No.:
- 479-764
- Distrelec Article No.:
- 303-50-790
- Mfr. Part No.:
- 4-1617806-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V ac | |
| Product Type | Relay | |
| Contact Configuration | 3 NO | |
| Mount Type | Panel | |
| Series | CII FC-325 | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -70°C | |
| Switching AC Voltage | 200V ac | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V ac | ||
Product Type Relay | ||
Contact Configuration 3 NO | ||
Mount Type Panel | ||
Series CII FC-325 | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Minimum Operating Temperature -70°C | ||
Switching AC Voltage 200V ac | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Silver Alloy Gold Plated | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Versatile general purpose power relay designed for AC applications. This innovative relay features a non-polarized, monostable coil magnetic system providing reliable operation across various scenarios. With a robust contact arrangement of 3 Form X 3PST-NO-DM and a commendable contact rating of 25 A, it ensures dependable performance in demanding environments. The unit is engineered for seamless panel mounting, making integration into existing systems straightforward. Its durable construction is complemented by a hermetically sealed enclosure, safeguarding internal components from external contaminants. The FC-325-4 excels in extreme temperature ranges, allowing operation from -70°C to 125°C, catering to diverse application needs while maintaining exceptional reliability and efficiency.
Non-polarized coil design ensures ease of installation and service
Panel mount capability simplifies integration into various configurations
Hermetically sealed enclosure enhances durability and resistance to environmental factors
Wide operating temperature range supports functionality in extreme conditions
Vibration and shock resistant properties guarantee performance stability
Low halogen content aligns with sustainability goals and safety standards
Compatibility with a range of accessories ensures versatile application use
Related links
- TE Connectivity Panel Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Power Relay 25A Switching Current, 3 NO
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay 25A Switching Current
- TE Connectivity Panel Non-Latching Relay 35A Switching Current, 3 NO
- TE Connectivity Panel Relay 25A Switching Current, SPDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3PDT-CO
