TE Connectivity Panel Power Relay, 24V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 476-676
- Distrelec Article No.:
- 303-53-528
- Mfr. Part No.:
- 5-1618112-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-676
- Distrelec Article No.:
- 303-53-528
- Mfr. Part No.:
- 5-1618112-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Kilovac WUV | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 98.3mm | |
| Height | 50.8mm | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Length | 88.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Kilovac WUV | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 98.3mm | ||
Height 50.8mm | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Length 88.9mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Protective relay is designed to deliver outstanding performance and reliability in various applications. This product expertly combines advanced technology with robust construction, ensuring optimal protection for your electrical systems. Its single-phase configuration features a unique contact arrangement, consisting of one Normally Closed (NC) and one Normally Open (NO) contact, making it versatile for numerous operational needs. With an operational temperature range extending from -40 to 75 °C, this relay can withstand demanding environments while maintaining exceptional functionality. Additionally, its panel mount design offers ease of installation, providing a seamless integration into existing setups, further enhanced by its user-adjustable potentiometer for tailored operation.
Offers screw terminal connectivity for reliable connections
Features time delay relay options for flexible operation
Designed for easy panel mounting with flange and mounting holes
Adaptable for both DC applications, ensuring versatile usage
Employs a wide frequency adjustment range, accommodating various output demands
Delivers superior protection against undervoltage conditions
Constructed to meet stringent compliance regulations for safety and reliability
Related links
- TE Connectivity Panel Power Relay 5A Switching Current
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 5A Switching Current, DPDT
- TE Connectivity Panel Power Relay 10A Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 5A Switching Current
