TE Connectivity Panel Power Relay, 26.5V dc Coil, 30μA Switching Current, 6PDT
- RS Stock No.:
- 472-909
- Distrelec Article No.:
- 302-41-219
- Mfr. Part No.:
- 1617048-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3,495.06
(exc. VAT)
£4,194.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,495.06 |
*price indicative
- RS Stock No.:
- 472-909
- Distrelec Article No.:
- 302-41-219
- Mfr. Part No.:
- 1617048-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 6PDT | |
| Mount Type | Panel | |
| Series | RD6 | |
| Terminal Type | Solder | |
| Switching Current | 30μA | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 0.03V dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 200Ω | |
| Standards/Approvals | No | |
| Coil Power | 3.5W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Power Relay | ||
Contact Configuration 6PDT | ||
Mount Type Panel | ||
Series RD6 | ||
Terminal Type Solder | ||
Switching Current 30μA | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 0.03V dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 200Ω | ||
Standards/Approvals No | ||
Coil Power 3.5W | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose power relay is a versatile and reliable solution designed for DC applications. Engineered with a non-polarised, monostable magnetic system, this relay accommodates a wide range of electrical configurations, making it ideal for diverse use cases. The product features six Form C 6PDT-CO contacts, ensuring exceptional flexibility in switching capabilities. With a robust coil voltage rating and power capacity, it delivers optimal performance in challenging environments. This relay's hermetically sealed enclosure guarantees protection from harsh conditions, allowing for reliable operation even under extreme circumstances, such as excessive temperatures and vibrations. Whether you are implementing it in automotive, industrial, or telecommunications applications, this relay stands out for its innovative design and performance reliability.
Delivers exceptional switching flexibility with six Form C contacts
Protects against environmental factors thanks to its hermetically sealed design
Operates effectively across an extensive temperature range
Ensures stable performance under vibration and shock conditions
Integrates seamlessly with solder hook terminal connections
Designed for panel mounting, facilitating easy installation
Constructed with low halogen materials for enhanced safety
Meets compliance standards for various environmental directives
Related links
- TE Connectivity Panel Power Relay 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay 30A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 10A Switching Current, DPDT
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity Panel Power Relay DPDT
- TE Connectivity Panel Power Relay 5A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 20A Switching Current, SPDT
- TE Connectivity Panel Relay 2A Switching Current, DPDT
