TE Connectivity Panel Power Relay, 5V dc Coil, 20A Switching Current, SPDT

Subtotal (1 pack of 50 units)*

£188.64

(exc. VAT)

£226.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.64£3.773

*price indicative

RS Stock No.:
481-404
Distrelec Article No.:
304-51-889
Mfr. Part No.:
3-1393210-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

Panel

Series

Potter & Brumfield T9A

Terminal Type

Solder

Switching Current

20A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-55°C

Coil Resistance

25Ω

Maximum Operating Temperature

85°C

Coil Power

1W

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016

Height

20.4mm

Length

32.5mm

Width

27.4mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

75mΩ

COO (Country of Origin):
CN
The TE Connectivity general purpose power relay is designed for reliability and efficiency in DC applications. With a robust monostable coil magnetic system, it facilitates seamless operation across various electronic systems. The relay boasts a high contact current rating, catering to demanding applications while maintaining exceptional durability. Its compact design allows for effective board mounting, ensuring space-saving integration into your electronic assemblies. Engineered for optimal performance, this relay excels in controlling higher loads with precision, making it an essential component for engineers and technicians alike. The thoughtful construction includes a flux resistant enclosure, providing added protection against environmental factors to ensure longevity in operation. Ideal for use in automation, control systems, and other dynamic setups, this relay offers the precision and dependability needed for modern applications.

Monostable operation enhances control versatility

UL Coil Insulation Class F ensures heat resistance

Board mountable design optimizes space on PCBs

Flux resistant enclosure withstands harsh solder processes

High dielectric strength protects against electrical surges

Solder pin terminations facilitate reliable circuit connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy