TE Connectivity Panel Power Relay, 26.5V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 504-457
- Distrelec Article No.:
- 303-84-852
- Mfr. Part No.:
- 1-1618239-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£566.34
(exc. VAT)
£679.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £566.34 |
*price indicative
- RS Stock No.:
- 504-457
- Distrelec Article No.:
- 303-84-852
- Mfr. Part No.:
- 1-1618239-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Panel | |
| Series | Kilovac K41 | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Switching DC Voltage | 5V dc | |
| Coil Resistance | 290Ω | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Panel | ||
Series Kilovac K41 | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Switching DC Voltage 5V dc | ||
Coil Resistance 290Ω | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- US
The TE Connectivity high voltage relay is designed to meet demanding DC applications with precision and reliability. This robust relay utilizes a 1 Form A SPST-NO configuration, making it ideal for applications requiring dependable switching capabilities. With a formidable 30 A contact rating, this relay ensures efficient power management, providing seamless operation in various environments. It features a panel mount design that simplifies installation while offering versatility for different setups. The incorporation of solder terminals and bus wires allows for enhanced connectivity options, ensuring that this relay is adaptable to your specific needs, whether for industrial automation or aerospace applications. Its low coil resistance and the ability to handle both high voltage and low voltage operations make it an essential component for modern electrical systems, particularly in relay switching scenarios where performance and safety are paramount.
Utilizes a flanged design for secure panel mounting
Incorporates a robust configuration ideal for power switching
Features low halogen content for compliance with environmental standards
Offers solder terminals for reliable connections
Provides compatibility with multiple relay configurations and series
Enables efficient DC operation tailored for high voltage applications
Meets stringent compliance standards, ensuring peace of mind
Related links
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity Panel Power Relay 10A Switching Current, DPDT
- TE Connectivity Panel Power Relay 30μA Switching Current, 6PDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 30A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- TE Connectivity Panel Relay 2A Switching Current, DPDT
