Gigavac Panel Non-Latching Relay, 26.5V dc Coil, 30A Switching Current, DPDT

Subtotal (1 unit)*

£773.86

(exc. VAT)

£928.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£773.86

*price indicative

RS Stock No.:
906-218
Mfr. Part No.:
G24WF
Brand:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Non-Latching Relay

Coil Voltage

26.5V dc

Contact Configuration

DPDT

Mount Type

Panel

Series

G24

Terminal Type

Screw

Switching Current

30A

Minimum Operating Temperature

-55°C

Switching DC Voltage

20kV dc

Maximum Operating Temperature

125°C

Coil Resistance

240Ω

Standards/Approvals

No

Height

91mm

Width

60mm

Length

60mm

Contact Material

Tungsten

Contact Resistance

1Ω

COO (Country of Origin):
CN
The Gigavac relay is a 20kV double pole double throw component designed for Advanced switching solutions in high voltage applications. Its robust construction ensures optimal performance under demanding conditions.

Tungsten and molybdenum contacts provide exceptional load switching capabilities

Gas dielectric ensures low and stable leakage current for reliability

Allows for versatile mounting options across various axes

Rated for 1 million mechanical life cycles, ensuring longevity

High voltage test capability reaches up to 23 kV

Vibration-resistant up to 10 G's, suitable for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy