Gigavac Panel Non-Latching Relay, 26.5V dc Coil, 50A Switching Current, SPDT
- RS Stock No.:
- 906-220
- Mfr. Part No.:
- G2SP
- Brand:
- Gigavac
Image representative of range
Subtotal (1 unit)*
£645.08
(exc. VAT)
£774.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £645.08 |
*price indicative
- RS Stock No.:
- 906-220
- Mfr. Part No.:
- G2SP
- Brand:
- Gigavac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | G2 | |
| Terminal Type | Solder | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 15kV dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 250Ω | |
| Standards/Approvals | No | |
| Height | 37.4mm | |
| Width | 26.6mm | |
| Contact Material | Copper | |
| Contact Resistance | 0.012Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series G2 | ||
Terminal Type Solder | ||
Switching Current 50A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 15kV dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 250Ω | ||
Standards/Approvals No | ||
Height 37.4mm | ||
Width 26.6mm | ||
Contact Material Copper | ||
Contact Resistance 0.012Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay serves as a reliable single pole double throw solution designed for high voltage applications, ensuring efficient switching without compromising performance or safety.
Low stable contact resistance supports high carry currents and minimises voltage drop
Versatile mounting options accommodate various installation orientations
Resilient to RF circuit losses, enhancing overall reliability
Mechanical lifespan rated for one million cycles ensures durability
Related links
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 30A Switching Current, DPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, DPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 12A Switching Current, SPDT
