Gigavac Panel Non-Latching Relay, 26.5V dc Coil, 50A Switching Current, SPDT
- RS Stock No.:
- 906-222
- Mfr. Part No.:
- G2WPD
- Brand:
- Gigavac
Image representative of range
Subtotal (1 unit)*
£773.86
(exc. VAT)
£928.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £773.86 |
*price indicative
- RS Stock No.:
- 906-222
- Mfr. Part No.:
- G2WPD
- Brand:
- Gigavac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | G2 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Switching DC Voltage | 15kV dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 285Ω | |
| Width | 26.5mm | |
| Height | 86mm | |
| Standards/Approvals | No | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.012Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series G2 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Switching DC Voltage 15kV dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 285Ω | ||
Width 26.5mm | ||
Height 86mm | ||
Standards/Approvals No | ||
Contact Material Tungsten | ||
Contact Resistance 0.012Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay is a robust double pole double throw high-voltage switching solution designed for applications requiring reliable performance under varying conditions.
Low stable contact resistance ensures high carry current with minimal voltage drop
Versatile mounting options allow for installation in any orientation
High dielectric strength tested to 17kV for enhanced safety
Mechanical life rated for 1 million cycles for prolonged durability
Compact design facilitates use in space-constrained environments
Related links
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 30A Switching Current, DPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, DPDT
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
