TE Connectivity PCB Power Relay, 24V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 469-352
- Distrelec Article No.:
- 304-52-124
- Mfr. Part No.:
- 7-1393211-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£141.95
(exc. VAT)
£170.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.95 | £17.744 |
*price indicative
- RS Stock No.:
- 469-352
- Distrelec Article No.:
- 304-52-124
- Mfr. Part No.:
- 7-1393211-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | T92 | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Switching Power | 1.7W | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Coil Power | 1.7W | |
| Length | 52.3mm | |
| Height | 30.7mm | |
| Width | 34.5mm | |
| Standards/Approvals | UL, UR, CSA | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series T92 | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Switching Power 1.7W | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Coil Power 1.7W | ||
Length 52.3mm | ||
Height 30.7mm | ||
Width 34.5mm | ||
Standards/Approvals UL, UR, CSA | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust power relay is designed for reliability and efficiency in diverse electrical applications. Offering monostable operation and a standard configuration, it excels at handling high power with a coil power rating of 1700 mW. Engineered for durability, it features a plastic dust cover to protect against environmental elements. With superior insulation and dielectric capabilities, this relay ensures optimal performance under various conditions while maintaining compliance with stringent European directives. It is suited for panel mount installations, making it versatile for both commercial and industrial use. The thoughtful design and construction not only enhance its operational lifespan but also ensure safe and effective operation, positioning this power relay as an essential component in modern electrical systems.
Monostable operation provides reliable switching
Plastic dust cover offers enhanced durability
Supports high current ratings for demanding applications
Efficient coil power consumption for better energy management
Optimal insulation ensures safety and reliability
Designed for versatile panel mount applications
Complies with industry regulations for quality assurance
Compact dimensions facilitate easier installation in tight spaces
Related links
- TE Connectivity PCB Power Relay 30 A Switching Current, DPST
- TE Connectivity PCB Power Relay 30 A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30 A Switching Current, DPST
- TE Connectivity PCB Power Relay 30 A Switching Current, 1 NO
- TE Connectivity Flange Non-Latching Relay 30 A Switching Current, DPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16 A Switching Current, SPST
