TE Connectivity PCB Power Relay, 24V dc Coil, 6A Switching Current, 1 NO

Subtotal (1 unit)*

£10.58

(exc. VAT)

£12.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.58

*price indicative

RS Stock No.:
283-5452
Distrelec Article No.:
301-28-995
Mfr. Part No.:
2-1416010-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

1 NO

Mount Type

PCB

Series

RE

Terminal Type

PCB Pin

Switching Current

6A

Switching AC Voltage

400V ac

Switching Power

1.5kVA

Minimum Operating Temperature

-40°C

Coil Resistance

11.5kΩ

Maximum Operating Temperature

85°C

Coil Power

200mW

Height

10.6mm

Standards/Approvals

IEC 60335-1

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy