Vishay, BPV22NF IR Si Photodiode, Through Hole Side-looker Package

Subtotal (1 bag of 4000 units)*

£1,344.00

(exc. VAT)

£1,612.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
4000 +£0.336£1,344.00

*price indicative

RS Stock No.:
165-2447
Mfr. Part No.:
BPV22NF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

Side Looker

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

790nm

Maximum Wavelength Detected

1050nm

Length

4.5mm

Width

5mm

Height

6mm

Peak Photo Sensitivity

0.6A/W

Polarity

Forward

COO (Country of Origin):
PH

BPV22 and BPV23 Series PIN Photodiodes


The BPV22 and BPV23 series, from Vishay Semiconductor, are a range on PIN photodiodes within a side looking package. They are in a through-hole package with a black plastic lens and daylight filter. Its dome lens offers an 80% improvement in sensitivity in comparison to a flat lens type.
Suitable applications for the BPV22 and BPV23 PIN photodiodes include; IR radiation detectors, IR remote control and air data transmission systems. The BPV22 and BPV23 can be used in combination with the TSFF (BPV22) or TSAL (BPV23) series IR emitters.

Features of the BPV22 and BPV23 PIN photodiodes:
Through-hole mounting
Side looking (SL) package
High radiant sensitivity
Black plastic package with daylight filter
Dimensions: 4.5 x 5 x 6 mm
Fast response times
Angle of half intensity: 60°


IR Photodiodes, Vishay Semiconductor

Related links