TE Connectivity 51779 Series Vertical Board PCB Socket, 80-Contact, 0.8 mm Pitch Surface Mount
- RS Stock No.:
- 482-154
- Distrelec Article No.:
- 304-50-950
- Mfr. Part No.:
- 5177985-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£3,606.43
(exc. VAT)
£4,327.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,606.43 | £3.606 |
*price indicative
- RS Stock No.:
- 482-154
- Distrelec Article No.:
- 304-50-950
- Mfr. Part No.:
- 5177985-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Pitch | 0.8mm | |
| Current | 0.5A | |
| Housing Material | Matt | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 8mm | |
| Voltage | 100V | |
| Series | 51779 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 0.8mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Pitch 0.8mm | ||
Current 0.5A | ||
Housing Material Matt | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 8mm | ||
Voltage 100V | ||
Series 51779 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 0.8mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for exceptional performance in board-to-board applications, offering a reliable connection for up to 80 positions with a slim 0.8 mm pitch. With a vertical orientation and a gold-plated surface, it ensures high signal integrity while accommodating a range of operational voltages. Constructed from durable materials and designed with features such as stackability and a natural colour finish, this connector is ideal for a variety of industry applications. Its compatibility with automated assembly processes enhances efficiency, making it a preferred choice for modern electronics assemblies. Designed with a robust mating alignment type and retention features, it guarantees stability in demanding environments.
Matt finish on contacts reduces friction and ensures smooth mating
Exceptional insulation resistance for enhanced electrical safety
Polarisation feature aids in correct alignment during installation
Stack height flexibility allows for diverse design configurations
Low halogen content contributes to environmental sustainability
Related links
- TE Connectivity 51779 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 51791 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 53539 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
