TE Connectivity 5-517 Series Vertical Board PCB Socket, 120-Contact, 0.8 mm Pitch Surface Mount

Subtotal (1 tube of 27 units)*

£164.11

(exc. VAT)

£196.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£164.11£6.078

*price indicative

RS Stock No.:
472-028
Distrelec Article No.:
304-50-909
Mfr. Part No.:
5-5179009-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

120

Sub Type

PCB Receptacle

Current

0.5A

Pitch

0.8mm

Housing Material

Matt

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

12mm

Connector System

Board-to-Board

Voltage

100V

Series

5-517

Row Pitch

0.8mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is designed to provide reliable connections in vertical board-to-board applications. With its impressive 120 positions and an efficient .8 mm centreline, this component ensures optimal space utilisation while maintaining high performance. The receptacle features a robust gold plating finish for the contact mating area, enhancing durability and reliability in signal transmission. Built for surface mount technology, it aligns seamlessly with modern PCB designs. The construction allows easy stacking, making it an excellent choice for high-density applications. Its natural colour ensures compatibility with various PCB aesthetics, while the extensive operating temperature range guarantees performance across diverse environments, from -40 to 125°C.

Resistant to extreme temperatures, ideal for varied operational environments

Maintains industry compliance with stringent electrical and safety standards

Matte housing material minimises visual interference on PCBs while ensuring functionality

Offers precision in contact design, supporting seamless integration with other components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy