TE Connectivity Battery Interconnect Series Right Angle Through Hole PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row,
- RS Stock No.:
- 745-5410
- Mfr. Part No.:
- 5787422-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.59
(exc. VAT)
£4.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.59 |
| 10 - 24 | £3.07 |
| 25 - 49 | £2.99 |
| 50 - 99 | £2.91 |
| 100 + | £2.83 |
*price indicative
- RS Stock No.:
- 745-5410
- Mfr. Part No.:
- 5787422-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Battery Interconnect | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 8.8A | |
| Number of Contacts | 5 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Battery Interconnect | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 8.8A | ||
Number of Contacts 5 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TE Connectivity 5.0mm Battery Right Hand Key Plug Assembly
5.0mm battery interconnect right hand voltage key plug header assembly with a black UL 94V-0 LCP housing and brass plated blade contacts. This right hand voltage battery interconnect header assembly is PCB through hole mounting and has a voltage rating of 12V.
TE Connectivity Battery Interconnect System
Related links
- TE Connectivity Battery Interconnect Series Right Angle Through Hole PCB Header 5 mm Pitch
- TE Connectivity Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 521207-1 Series Cable PCB Header 5 mm Pitch, 1 Row
- TE Connectivity RAST Series Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable PCB Header 5 mm Pitch Shrouded
