TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board Housing, 19 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 84 units)*

£292.152

(exc. VAT)

£350.616

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
84 +£3.478£292.15

*price indicative

RS Stock No.:
279-8745
Distrelec Article No.:
143-83-881
Mfr. Part No.:
1-216602-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU HV-100/HV-190

Product Type

Housing

Pitch

2.54mm

Current

3A

Housing Material

Fibreglass Polyester

Number of Contacts

19

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

0.69mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

The TE Connectivity Receptacles has a housing made of polyester.

UL 94V-0 rated

Phosphor bronze contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy