TE Connectivity HPI Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 217-5409
- Mfr. Part No.:
- 1775470-4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£4.98
(exc. VAT)
£5.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 310 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.498 | £4.98 |
| 100 - 240 | £0.458 | £4.58 |
| 250 + | £0.414 | £4.14 |
*price indicative
- RS Stock No.:
- 217-5409
- Mfr. Part No.:
- 1775470-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | HPI | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series HPI | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
The TE Connectivity HPI, PCB Mount Header, Vertical, having 4 position with Wire-to-Board connector system. High Performance Interconnect 2.0mm Headers are the male header in the 2.0mm High Performance Interconnect product family. High Performance Interco
Connector System - Wire-to-Board
Header Type - Partially Shrouded
Connector & Contact Terminates To - Printed Circuit Board
Related links
- TE Connectivity HPI Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HPI Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
