TE Connectivity Straight Through Hole PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 191-9979
- Mfr. Part No.:
- 5146800-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 121 units)*
£717.409
(exc. VAT)
£860.915
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 121 + | £5.929 | £717.41 |
*price indicative
- RS Stock No.:
- 191-9979
- Mfr. Part No.:
- 5146800-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Current | 8.8A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Current 8.8A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
5146800-1
Connector System=Board-to-Board, Connector & Housing Type=Receptacle, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Positions=5, PCB Mount Orientation=Vertical, Operating Voltage=50 VDC, Contact Mating Area Plating Material Thickness=1.3 μm, Contact Current Rating (Max)=8.8 A, PCB Mount Retention=Without, Connector Mounting Type=Board Mount, Centerline (Pitch)=5 mm, Operating Temperature Range=-30 – 70 °C, Circuit Application=Power & Signal, Packaging Method=Tray
Related links
- TE Connectivity Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity 1971845 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical PCB PCB Header 5 mm Pitch Shrouded
