TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 164-8321
- Distrelec Article No.:
- 304-51-390
- Mfr. Part No.:
- 1-1939638-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8321
- Distrelec Article No.:
- 304-51-390
- Mfr. Part No.:
- 1-1939638-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 1000 | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 34 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 1000 | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 34 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Dynamic 1100 Series Headers
The TE Connectivity Dynamic Range D-1100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1100 Series Headers is 1.0 to 1.6 mm. The design of the D-1100 Series header helps prevent contacts bending during mating.
TE Connectivity Dynamic 1000 Series
Note
For mating D-1100 Series Housings see stock number 706-4411 typical.
Related links
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Cable Housing 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
