TE Connectivity Economy Power 2.5 Series Right Angle, Right Angle Through Hole, Through Hole PCB Header, 4 Contact(s),

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-8555
Mfr. Part No.:
1744426-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Economy Power 2.5

Current

4.5A

Pitch

2.5mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle, Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Board

Mount Type

Through Hole, Through Hole

Contact Material

Copper Alloy, Copper Alloy

Contact Plating

Tin, Tin

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

2.5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW

TE Connectivity EP (Economy Power) 2.5 PCB Headers


EP (Economy Power) 2.5 PCB headers with a 2.5 mm centreline and a compact, PCB space saving design. These EP 2.5 header connectors feature a positive latching mechanism for a secure connection to the mating receptacle connector. An audible click is MADE when the connection is completed. Polarization tabs are incorporated into the housings to prevent mismating. The vertical mounting headers feature PCB locating pegs that enable accurate placement on the PCB. The right angle mounting headers have a central boardlock for a secure retention on the PCB.

Features and Benefits


• Compact space saving design

• Audible positive latching mechanism

• Polarization tabs to prevent mismating

• PCB locating pegs for accurate placement

• PCB boardlocks for secure retention on PCB

• Kinked solder legs for secure self-retention on PCB

Applications


These EP 2.5 PCB connectors are suitable for use in a wide range of applications. Applications include household appliances, industrial machinery, lighting, HVAC, commercial and building equipment and vending machines

TE Connectivity Economy Power 2.5 Interconnection System


EP (Economy Power) 2.5 wire to board and wire to wire power connector system with a 2.5mm pitch. The Compact design of these EP 2.5 connectors enable them to be used in high density PCB applications. The EP 2.5 connector system consists of receptacle housings and PCB headers with up to 20 positions making them suitable for combining power and signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy