TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-752
- Distrelec Article No.:
- 304-52-950
- Mfr. Part No.:
- 350544-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£190.95
(exc. VAT)
£229.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.95 | £1.591 |
*price indicative
- RS Stock No.:
- 503-752
- Distrelec Article No.:
- 304-52-950
- Mfr. Part No.:
- 350544-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Pre Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 4.95mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Pre Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 4.95mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header exemplifies precision engineering for wire-to-board connections, integrating seamlessly into electronic assemblies. Designed for vertical mounting, it boasts a fully shrouded configuration ensuring reliable connectivity in confined spaces. The robust construction and efficient layout provide a dependable interface with four positions, suitable for a range of applications. With a centreline of 5.08 mm, this header not only optimises space but also simplifies assembly and maintenance, making it an ideal choice for various electronic circuit designs. Its compatibility with commercial MATE-N-LOK connectors ensures broad applicability and ease of integration into existing systems, partnering performance with usability for engineers and designers alike.
Designed for vertical PCB mounting with a compact footprint
Features a fully shrouded design to enhance connectivity integrity
Supports efficient wiring with four securely positioned connections
Crafted from durable nylon housing for longevity in diverse environments
Offers easy integration into existing setups with a standardised centreline
Allows for reliable operation in a wide temperature range
Incorporates locking tabs for secure mating and retention
Utilises pre-tin plating to optimise contact quality and performance
Meets standards for compatibility with various electrical applications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
