TE Connectivity 1734595 Series Vertical Board PCB Header, 7 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1000 units)*

£776.34

(exc. VAT)

£931.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£776.34£0.776

*price indicative

RS Stock No.:
479-304
Distrelec Article No.:
304-51-606
Mfr. Part No.:
1734595-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1734595

Current

3A

Pitch

1mm

Number of Contacts

7

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Nickel

Contact Material

Phosphor Bronze

Row Pitch

1mm

Termination Type

Surface Mount

Maximum Operating Temperature

260°C

Tail Pin Length

0.7mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is engineered for wire-to-board applications, offering exceptional reliability and versatility. Ideal for various electronic designs, it features a fully shrouded design, ensuring secure and stable connections under demanding conditions. The vertical mounting orientation allows for efficient use of space on your PCB, making it a preferred choice for compact assemblies. Built with high-temperature thermoplastic housing, this connector is designed to withstand operational stresses while its matte-plated contacts enhance conductivity and minimise wear. Whether it's for signal circuitry or in applications requiring precise electrical performance, this connector meets stringent industry standards for safety and durability, providing peace of mind for engineers and designers alike.

Designed for optimal space efficiency in compact electronic assemblies

Constructed with high-temperature thermoplastic for enhanced durability

Fully shrouded design ensures reliable connections in diverse applications

Matte-plated contacts provide improved conductivity and reduced corrosion

Perfect for applications requiring a robust and secure interface

Vertical orientation simplifies integration into printed circuit boards

Meets stringent UL flammability ratings for superior safety assurance

Supports reflow solder processes for efficient manufacturing

Built to handle contact current ratings up to 3 A, ensuring performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy