TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 10 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-269
- Distrelec Article No.:
- 304-53-722
- Mfr. Part No.:
- 178325-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-269
- Distrelec Article No.:
- 304-53-722
- Mfr. Part No.:
- 178325-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 15A | |
| Number of Contacts | 10 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | TUV, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 15A | ||
Number of Contacts 10 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals TUV, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile connector solution designed for wire-to-board applications. Offering a unique combination of a vertical orientation and a fully shrouded design, it efficiently accommodates up to 10 positions, ensuring reliable connections in space-constrained environments. The product forms part of the Dynamic 3000 Series, showcasing a robust build quality with superior materials, including a nickel and tin plating for enhanced conductivity. With an operating voltage of 250 VDC, it is engineered to handle power and signal applications seamlessly, ensuring durability and longevity in demanding conditions. Its user-friendly design features polarization and retention mechanisms, simplifying the integration process while maintaining a secure fit. This header is tailored for engineers seeking a dependable and feature-rich connector for various electronic projects.
Engineered for vertical PCB mounting to optimise space efficiency
Fully shrouded design offers protection against accidental disconnections
Supports a maximum current rating of 15 A, making it suitable for power applications
Utilises polyester GF housing material, providing durability in various environments
Wave solder capable, ensuring compatibility with different soldering techniques
Polarisation feature enhances mating alignment, facilitating easy assembly
Matte finish on the mating area plating improves durability and performance
Constructed with copper alloy contacts for excellent conductivity
Designed for use within a wide temperature range of -55 to 105°C
Compliance with EU RoHS and REACH regulations ensures environmental responsibility
Related links
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
