TE Connectivity AMPMODU Series Vertical Board PCB Header, 36 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

£185.82

(exc. VAT)

£222.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.82£3.716

*price indicative

RS Stock No.:
474-806
Distrelec Article No.:
304-50-596
Mfr. Part No.:
281019-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

36

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold Flash over Nickel

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Voltage

750V

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header exemplifies precision engineering tailored for contemporary electronic systems. Offering a vertical orientation and a robust board-to-board connection, it accommodates 36 positions, ensuring seamless integration within your applications. The partially shrouded design enhances reliability, while its thermoplastic housing provides durability against the rigours of operational environments. With a centreline of 2.54 mm, this connector is meticulously crafted to support high-density applications, making it an ideal solution for modern PCB layouts. Designed with optimal performance in mind, it withstands extreme temperatures, guaranteeing consistent functionality even in the harshest conditions. This versatile header is a perfect choice for various industries, serving as an essential building block in your electronic assemblies.

Designed for board to board connectivity facilitating compact assembly

Thermoplastic housing for enhanced durability and performance under stress

Features a standard connector profile fitting a wide range of applications

Mating retention feature ensures secure connections during operation

Offers compatibility with various AMPMODU header series for versatile integration

Meets stringent compliance standards to ensure safety and reliability

Optimised electrical characteristics support high load conditions without compromise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy