TE Connectivity MTE Series Vertical Board PCB Header, 14 Contact(s), 0.1 in Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 70 units)*

£166.01

(exc. VAT)

£199.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£166.01£2.372

*price indicative

RS Stock No.:
474-113
Distrelec Article No.:
304-53-353
Mfr. Part No.:
1-103635-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTE

Pitch

0.1in

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

AMPMODU MTE INTERCONNECT SYSTEM

Mount Type

Board

Maximum Operating Temperature

260°C

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity exceptional product is designed to offer reliable performance in various electronic applications. The precision engineering behind its construction ensures durability and longevity, making it a preferred choice among professionals. Its low halogen content aligns with modern environmental standards, reflecting a commitment to eco-friendliness. With the capability to withstand high temperatures during soldering processes, this product is ideal for use in intricate assemblies where heat resistance is crucial. Moreover, it stands out for its compliance with significant regulatory requirements, providing peace of mind to its users. As part of the MTE HDR SRRA series, this item is tailored to meet the specific needs of demanding environments. Its robust design not only ensures superior functionality but also enhances the overall reliability of end products.

Low halogen formulation underscores commitment to environmental safety

High-temperature reflow solder capability offers versatility in applications

Engineered for compatibility with a range of MTE interconnect systems

Designed to meet rigorous compliance standards for safety and performance

Constructed to provide reliable connectivity in various electrical contexts

Supports easy integration into existing assemblies with minimal adjustments

Distinctive design enhances its durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy