TE Connectivity AMP-LATCH Series Cable PCB Header, 30 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1000 units)*

£203.76

(exc. VAT)

£244.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£203.76£0.204

*price indicative

RS Stock No.:
472-724
Distrelec Article No.:
304-55-011
Mfr. Part No.:
1-499252-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH

Pitch

6.35mm

Number of Contacts

30

Housing Material

Thermoplastic

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Row Pitch

6.35mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity strain relief cover is designed to enhance the durability and performance of connectors. Constructed from high-quality thermoplastic, it effectively protects the connection points, ensuring reliability even in demanding environments. With a striking black finish and a configuration for 30 positions, this product seamlessly complements a variety of applications in the electrical and electronic sectors. The focus on structural integrity makes it a preferred choice for professionals seeking robust connector accessories. Easy to install, this cover elevates the standard of connection management, combining practicality with an aesthetically pleasing design that integrates effortlessly into your projects.

Crafted from thermoplastic for enhanced durability

Designed for 30 connection positions to accommodate complex applications

Stylish black colour enhances visual integration

Optimised for straightforward installation and use

Provides dependable strain relief to ensure long-lasting connections

Lightweight design allows for easy handling and transport

Compatible with various connectors, adding versatility to its use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy