TE Connectivity AMP HPI Series Right Angle Board PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-110
- Distrelec Article No.:
- 304-53-720
- Mfr. Part No.:
- 1775444-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 1375 units)*
£188.52
(exc. VAT)
£226.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £188.52 | £0.137 |
*price indicative
- RS Stock No.:
- 471-110
- Distrelec Article No.:
- 304-53-720
- Mfr. Part No.:
- 1775444-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.05mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 2.7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.05mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 2.7mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header, designed with a right-angle orientation, is an essential solution for efficient wire-to-board connections in compact electronic designs. This fully shrouded connector meets the stringent demands of modern applications, ensuring reliable signal transmission in environments where space is at a premium. Crafted from high-quality thermoplastic material, it exhibits robust durability and stability across a wide operating temperature range. The connector's 2-position setup enables effective and secure connections, all while maintaining a compact footprint. Ideal for surface mount technology, this product simplifies PCB assembly while enhancing performance and longevity in various electronic devices.
Designed for easy integration into PCB layouts with right-angle orientation
Boasts a fully shrouded header type for enhanced protection and reliability
Utilises a wire-to-board system for improved signal integrity
Constructed from durable thermoplastic material for long-lasting performance
Offers robust connectivity with a reliable 2-position configuration
Exhibits excellent solder process capability for streamlined manufacturing
Supports a wide operating voltage, making it versatile for different applications
Designed to accommodate standard square post dimensions for compatibility with various systems
Provides a max current rating to ensure optimal performance
Manufactured in compliance with multiple industry standards for quality assurance
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
