TE Connectivity Micro MATE-N-LOK Series Right Angle PCB PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 467-647
- Distrelec Article No.:
- 304-50-441
- Mfr. Part No.:
- 2-1445055-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-647
- Distrelec Article No.:
- 304-50-441
- Mfr. Part No.:
- 2-1445055-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.15mm | |
| Standards/Approvals | CNR, UL 94V-0, UL E28476, USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.15mm | ||
Standards/Approvals CNR, UL 94V-0, UL E28476, USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for right-angle wire-to-board connections, featuring five positions for reliable electronic performance. This connector, part of the Micro MATE-N-LOK series, ensures secure, fully shrouded placements that facilitate ease of soldering and assembly. Crafted from high-temperature nylon, it is suited for demanding applications, providing long-lasting durability without compromising safety or functionality. Its compact design, measuring just 3 mm centreline pitch, optimises space within electronic enclosures, making it an ideal choice for various PCB mounting scenarios. The versatile operating temperature range of -40 to 105 °C allows it to perform effectively in diverse environments, while its electrical specifications ensure compliance with regional standards for safety and use.
Ensures reliability with a robust rectangular shape
Facilitates easy installation with through-hole solder termination
Enhances connectivity with a fully loaded design
Provides added security through polarised mating alignment
Compatible with a variety of wire-to-board applications
Optimises PCB space utilisation with its compact dimensions
Supports a broad operating voltage for versatility in applications
Meets high flammability ratings for increased safety
Offers low halogen content, aligning with modern environmental standards
Manufactured for compatibility with micro MATE-N-LOK system
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
