TE Connectivity Micro MATE-N-LOK Series Vertical Surface PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 210 units)*

£217.39

(exc. VAT)

£260.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£217.39£1.035

*price indicative

RS Stock No.:
506-752
Distrelec Article No.:
304-58-304
Mfr. Part No.:
2-1445053-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro MATE-N-LOK

Product Type

PCB Header

Pitch

3mm

Current

5A

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Surface Mount

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Mating Pin Length

4.15mm

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, CNR, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, UL E28476, USR UL Rating Recognised

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for optimal performance in a variety of electronic applications. Designed to provide a secure and reliable connection, this vertical, wire-to-board connector features a fully shrouded design, enhancing its functionality while ensuring ease of integration into existing PCB layouts. With a centreline pitch of 3 mm, it accommodates five positions, making it ideal for power applications in compact spaces. The connector is constructed from high-temperature nylon material, ensuring durability and resistance to harsh conditions. Its innovative design includes a locking tab that increases mating retention while simplifying installation. This product not only meets industry standards for safety and reliability but also offers user-friendly features for hassle-free assembly and maintenance, making it a perfect choice for engineers and developers alike.

Offers a fully shrouded design for enhanced safety

Constructed from high-temperature nylon for increased durability

Supports a secure locking tab for reliable connections

Provides a compact 3 mm centreline pitch for space optimisation

Ideal for power applications, ensuring robust performance

Features inline contact layout for streamlined assembly

Allows for surface mount termination, making it versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy