TE Connectivity Horizontal PCB PCB Header, 121 Contact(s), 2.54 mm Pitch, 5 Row, Shrouded
- RS Stock No.:
- 304-926
- Mfr. Part No.:
- 1241434-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.28
(exc. VAT)
£14.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.28 |
| 10 + | £11.30 |
*price indicative
- RS Stock No.:
- 304-926
- Mfr. Part No.:
- 1241434-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 121 | |
| Number of Rows | 5 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 121 | ||
Number of Rows 5 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header is a horizontal, wire-to-board connector with 121 positions. It features a 2.54 mm (0.1 in) and 5.8 mm (0.228 in) centreline and is fully shrouded for secure connections. Made with tin-plated contacts, it is designed for through-hole soldering applications.
IP54K rated
5 rows
Related links
- TE Connectivity Horizontal PCB PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity 171 Series Horizontal Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
