TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals

Subtotal (1 bag of 500 units)*

£490.00

(exc. VAT)

£590.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.98£490.00

*price indicative

RS Stock No.:
164-8675
Mfr. Part No.:
794277-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Seal

Accessory Type

Rectangular Connector Seals

For Use With

Rectangular Connector Seals

Colour

Blue

Material

Silicone Rubber

Standards/Approvals

No

Series

MATE-N-LOK

TE Connectivity Universal Mate-N-Lok Connector Interface Seals


TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire seals (see stock number 366-1945 typically), one interface seal and two wire seals are required per mated assembly.

Stock number 366-1850 is a 2 way interface seal

Stock number 366-1872 is a 3 way interface seal

Stock number 366-1888 is a 4 way interface seal

Stock number 680-2111 is a 6 way interface seal

Stock number 366-1901 is a 9 way interface seal

Stock number 680-2118 is a 12 way interface seal

Stock number 366-1939 is a 15 way interface seal

Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements

Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings

TE Connectivity Universal MATE-N-LOK™ Range


Related links