TE Connectivity Connector, 5 Way, 20A, Socket, Motorman, Cable Mount
- RS Stock No.:
- 470-707
- Mfr. Part No.:
- 2295894-1
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£176.47
(exc. VAT)
£211.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £176.47 | £8.824 |
*price indicative
- RS Stock No.:
- 470-707
- Mfr. Part No.:
- 2295894-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Current Rating | 20A | |
| Gender | Socket | |
| Series | Motorman | |
| Type | Connector | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Current Rating 20A | ||
Gender Socket | ||
Series Motorman | ||
Type Connector | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance blank insert is designed with precision for efficient wire-to-board applications, ensuring reliable connections for power and signals. Crafted from durable PBT GF30 material, it can withstand various environmental conditions while maintaining optimum functionality. The insert features a 5-pole configuration, facilitating seamless integration into a range of connector systems. With its exceptional contact type made of both pin and socket elements, this product caters to diverse connection needs, making it a valuable addition to your electronic assemblies. Built for optimal current carrying capacity at 20 A, this insert is ideal for applications requiring robust and dependable performance. The sleek black design and compact form factor further enhance its versatility, allowing for easy accommodation in tight spaces.
Designed for wire to board connections facilitating easy assembly
Built with a 5 pole configuration to accommodate multiple connections
Constructed from PBT GF30 material ensuring durability and resilience
Compatible with various connector systems for enhanced flexibility
Supports a maximum current carrying capacity of up to 20 A
Features both pin and socket contact types for versatile use
Compact design allows for placement in space restricted environments
Built with a 5 pole configuration to accommodate multiple connections
Constructed from PBT GF30 material ensuring durability and resilience
Compatible with various connector systems for enhanced flexibility
Supports a maximum current carrying capacity of up to 20 A
Features both pin and socket contact types for versatile use
Compact design allows for placement in space restricted environments
Related links
- TE Connectivity Plastic Hood Female Cable Mount
- TE Connectivity Connector 3A RITS 32 V dc
- Phoenix Contact Panel Feed Through Connector 20A Bulkhead
- TE Connectivity Rectangular Connector Housings 9A VAL-U-LOK, Cable Mount
- TE Connectivity Flange Sealing, Motorman
- TE Connectivity Panel Mount Shroud, Motorman
- TE Connectivity Connector, HB.16
- TE Connectivity Connector Female Cable Mount
