TE Connectivity Connector, 1A, Female, 1445, Cable Mount
- RS Stock No.:
- 477-591
- Mfr. Part No.:
- 1445693-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£215.88
(exc. VAT)
£259.06
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.88 | £107.94 |
*price indicative
- RS Stock No.:
- 477-591
- Mfr. Part No.:
- 1445693-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 1A | |
| Gender | Female | |
| Series | 1445 | |
| Type | Connector | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 1A | ||
Gender Female | ||
Series 1445 | ||
Type Connector | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- MX
The TE Connectivity Quadrax socket contact is an unparalleled fusion of performance and reliability, engineered for wire and cable applications. This innovative component boasts a sleek straight orientation, ensuring seamless integration into RF systems. Crafted with premium gold plating over copper, it not only enhances conductivity but also withstands extreme conditions, operating efficiently within temperatures ranging from -65°C to 125°C. The design prioritises ease of use, featuring a rear release contact removal style, making maintenance straightforward in demanding environments. This product is ideal for signal circuit applications, combining advanced technology with ease of assembly to deliver superior performance across various industries.
Sealable design for enhanced protection against environmental factors
Specifically designed for use with wire and cable, ensuring versatility
Boasts an impedance of 100 Ω to support high-frequency applications
Features a rear removal style for convenient contact maintenance
Includes compliance with EU RoHS and REACH regulations for environmental safety
Low halogen content contributes to safer disposal and recycling
Compatible with the DRAKA F4704-4 RF cable type for broader application compatibility
The contact retention clip design enhances reliability within housing
Specifically designed for use with wire and cable, ensuring versatility
Boasts an impedance of 100 Ω to support high-frequency applications
Features a rear removal style for convenient contact maintenance
Includes compliance with EU RoHS and REACH regulations for environmental safety
Low halogen content contributes to safer disposal and recycling
Compatible with the DRAKA F4704-4 RF cable type for broader application compatibility
The contact retention clip design enhances reliability within housing
Related links
- TE Connectivity Connector, HB.16
- TE Connectivity Connector, HD.64
- TE Connectivity Connector 3A RITS 32 V dc
- TE Connectivity Connector Assembly Receptacle 5 Way 29300, Cable
- TE Connectivity HIPK Heavy Duty Power Connector, Straight HIPK Range
- TE Connectivity Heavy Duty Power Connector Module Corcom Series
- TE Connectivity Heavy Duty Power Connector Module Receptacle, Corcom Series
- TE Connectivity Screw For Use With Heavy Duty Power Connector
