TE Connectivity Commoning Tab, 2 Way, Mate-N-Lok
- RS Stock No.:
- 479-963
- Mfr. Part No.:
- 350444-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£170.68
(exc. VAT)
£204.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.68 | £0.085 |
*price indicative
- RS Stock No.:
- 479-963
- Mfr. Part No.:
- 350444-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Series | Mate-N-Lok | |
| Type | Commoning Tab | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Series Mate-N-Lok | ||
Type Commoning Tab | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin and Socket Connector is an innovative commoning tab designed for reliable electrical connections in various applications. Offering exceptional performance, it is ideal for use in diverse environments requiring efficient power distribution. The commoning tab presents a sturdy construction, ensuring durability and a stable connection, suitable for demanding operational contexts. With a low halogen content and compliance with stringent environmental regulations, this component reflects a commitment to sustainable practices while delivering reliability. The strategic design incorporates features that simplify integration and enhances user experience, making it an excellent choice for professionals seeking quality and efficiency in their electrical assemblies.
Durability ensures consistent performance over time
Low halogen content promotes environmental sustainability
Streamlined installation process saves valuable time
Compatible with various applications, enhancing versatility
Compliant with major regulations for peace of mind
Low halogen content promotes environmental sustainability
Streamlined installation process saves valuable time
Compatible with various applications, enhancing versatility
Compliant with major regulations for peace of mind
