Vishay Si7454DDP Type N-Channel MOSFET, 21 A, 100 V Enhancement, 8-Pin SO-8

Subtotal (1 reel of 3000 units)*

£1,236.00

(exc. VAT)

£1,482.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.412£1,236.00

*price indicative

RS Stock No.:
919-4236
Mfr. Part No.:
SI7454DDP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

100V

Series

Si7454DDP

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

47mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

29.7W

Typical Gate Charge Qg @ Vgs

12.8nC

Maximum Operating Temperature

150°C

Height

1.12mm

Length

6.25mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy