Vishay TrenchFET Type P-Channel MOSFET, 50 A, 20 V Enhancement, 8-Pin SO-8 SIR401DP-T1-GE3
- RS Stock No.:
- 787-9342
- Mfr. Part No.:
- SIR401DP-T1-GE3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£3.78
(exc. VAT)
£4.535
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.756 | £3.78 |
*price indicative
- RS Stock No.:
- 787-9342
- Mfr. Part No.:
- SIR401DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 39W | |
| Forward Voltage Vf | -1.1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 205nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 39W | ||
Forward Voltage Vf -1.1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 205nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 6.25mm | ||
Automotive Standard No | ||
P-Channel MOSFET, TrenchFET Gen III, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8 SI7149ADP-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
