Vishay Isolated TrenchFET 2 Type P, Type N-Channel MOSFET, 300 mA, 60 V Enhancement, 6-Pin SC-89-6 SI1029X-T1-GE3
- RS Stock No.:
- 787-9055
- Mfr. Part No.:
- SI1029X-T1-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 20 units)*
£7.44
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,560 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.372 | £7.44 |
| 200 - 480 | £0.35 | £7.00 |
| 500 - 980 | £0.317 | £6.34 |
| 1000 - 1980 | £0.298 | £5.96 |
| 2000 + | £0.279 | £5.58 |
*price indicative
- RS Stock No.:
- 787-9055
- Mfr. Part No.:
- SI1029X-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | TrenchFET | |
| Package Type | SC-89-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 250mW | |
| Typical Gate Charge Qg @ Vgs | 750nC | |
| Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 0.6mm | |
| Length | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series TrenchFET | ||
Package Type SC-89-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 250mW | ||
Typical Gate Charge Qg @ Vgs 750nC | ||
Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 0.6mm | ||
Length 1.7mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Dual N/P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-88 SI1553CDL-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1967DH-T1-GE3
- Vishay Isolated TrenchFET 2 Type N-Channel Power MOSFET 20 V Enhancement, 6-Pin SC-88 SI1922EDH-T1-GE3
