Vishay Isolated TrenchFET 2 Type P, Type N-Channel MOSFET, 5.3 A, 60 V Enhancement, 8-Pin SOIC SI4559ADY-T1-GE3
- RS Stock No.:
- 710-3345
- Mfr. Part No.:
- SI4559ADY-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£9.45
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Plus 40 unit(s) shipping from 16 June 2026
- Final 3,345 unit(s) shipping from 23 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.89 | £9.45 |
| 50 - 120 | £1.604 | £8.02 |
| 125 - 245 | £1.514 | £7.57 |
| 250 - 495 | £1.42 | £7.10 |
| 500 + | £1.322 | £6.61 |
*price indicative
- RS Stock No.:
- 710-3345
- Mfr. Part No.:
- SI4559ADY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOIC | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 72mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.4W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOIC | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 72mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.4W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual N/P-Channel MOSFET, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 8 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 6 A 8-Pin SOIC
- Vishay Isolated TrenchFET 2 Type P 6 A 8-Pin SOIC SI4532CDY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 8 A 8-Pin SOIC SI4554DY-T1-GE3
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8 SI4559ADY-T1-E3
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8
- Vishay Isolated TrenchFET 2 Type N 8 A 8-Pin SOIC
