Vishay IRF540S Type N-Channel MOSFET, 28 A, 100 V Enhancement, 3-Pin TO-263 IRF540SPBF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
708-4737
Mfr. Part No.:
IRF540SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

IRF540S

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

77mΩ

Channel Mode

Enhancement

Forward Voltage Vf

2.5V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

3.7W

Typical Gate Charge Qg @ Vgs

72nC

Maximum Operating Temperature

175°C

Height

4.83mm

Length

10.67mm

Standards/Approvals

No

Width

9.65mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy