Vishay IRF9630 Type P-Channel MOSFET, 6.5 A, 200 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 541-2515
- Distrelec Article No.:
- 171-16-460
- Mfr. Part No.:
- IRF9630PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.61
(exc. VAT)
£1.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.61 |
| 10 - 49 | £1.38 |
| 50 - 99 | £1.27 |
| 100 - 249 | £1.22 |
| 250 + | £1.13 |
*price indicative
- RS Stock No.:
- 541-2515
- Distrelec Article No.:
- 171-16-460
- Mfr. Part No.:
- IRF9630PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IRF9630 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 800mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -6.5V | |
| Maximum Power Dissipation Pd | 74W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IRF9630 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 800mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -6.5V | ||
Maximum Power Dissipation Pd 74W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Maximum Operating Temperature 150°C | ||
Height 9.01mm | ||
Length 10.41mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220AB package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 W.
Dynamic dV/dt rating
Ease of paralleling
Simple drive requirements
Related links
- Vishay IRF9630 Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF9630PBF
- Vishay IRF9630S Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRF9630SPBF
- Vishay IRF9630S Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD25DP06NMATMA1
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC SI4909DY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay IRFI Type P-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
