Vishay SISS Type N-Channel MOSFET, 26.2 A, 150 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5710DN-T1-GE3
- RS Stock No.:
- 268-8349
- Mfr. Part No.:
- SISS5710DN-T1-GE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8349
- Mfr. Part No.:
- SISS5710DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 26.2A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PowerPAK 1212-8S | |
| Series | SISS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0315Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 54.3W | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 26.2A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PowerPAK 1212-8S | ||
Series SISS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0315Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 54.3W | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N channel TrenchFET generation 5 power MOSFET is lead Pb and halogen free device. It is used in applications such as synchronous rectification, motor drive control, power supplies.
Very low figure of merit
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S
- Vishay SISS Type N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4402DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5108DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5112DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5110DN-T1-GE3
- Vishay SISS Type N-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8S SISS5808DN-T1-GE3
- Vishay SISS Type P-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4409DN-T1-GE3
