Vishay Type N-Channel MOSFET, 4 A, 12 V, 6-Pin SC-70 SI1442DH-T1-GE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£6.275

(exc. VAT)

£7.525

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.251£6.28
50 - 75£0.246£6.15
100 - 225£0.184£4.60
250 - 975£0.182£4.55
1000 +£0.11£2.75

*price indicative

Packaging Options:
RS Stock No.:
256-7343
Mfr. Part No.:
SI1442DH-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

12V

Package Type

SC-70

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

1.4Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

1.1mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor N-channel with surface mount SC-70-6 and its applications are load switch and battery, switch for portable devices, DC, DC converters, low on-resistance for low, voltage drop.

TrenchFET power mosfet

Surface mounted on 1 x 1 FR4 board

100 % Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy