Vishay Type N-Channel MOSFET, 0.53 A, 20 V, 3-Pin SC-89
- RS Stock No.:
- 256-7338
- Mfr. Part No.:
- SI1062X-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£177.00
(exc. VAT)
£213.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.059 | £177.00 |
*price indicative
- RS Stock No.:
- 256-7338
- Mfr. Part No.:
- SI1062X-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 0.53A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-89 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 0.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 0.53A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-89 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 0.8mm | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 20 V 530mA (Ta) 220mW (Ta) have surface mount with SC-89-3 package type and its applications are load , power switching for portable devices, drivers, battery operated systems, power supply converter circuits.
TrenchFET power mosfet
Gate-source ESD protected 1000 V
Related links
- Vishay Type N-Channel MOSFET 20 V, 3-Pin SC-89 SI1062X-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89
- Vishay Si1077X Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-89
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89 SI1034CX-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 300 mA 6-Pin SC-89-6 SI1029X-T1-GE3
- Vishay Si1077X Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-89 SI1077X-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 135 mA 6-Pin SC-89-6 SI1025X-T1-GE3
- Vishay Type N-Channel MOSFET 12 V, 6-Pin SC-70
