Vishay EF Type N-Channel MOSFET, 13 A, 800 V, 3-Pin TO-247 SIHG15N80AEF-GE3
- RS Stock No.:
- 225-9914
- Mfr. Part No.:
- SIHG15N80AEF-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.57
(exc. VAT)
£15.085
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 530 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.514 | £12.57 |
| 50 - 120 | £2.262 | £11.31 |
| 125 - 245 | £2.134 | £10.67 |
| 250 - 495 | £2.01 | £10.05 |
| 500 + | £1.86 | £9.30 |
*price indicative
- RS Stock No.:
- 225-9914
- Mfr. Part No.:
- SIHG15N80AEF-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-247 | |
| Series | EF | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 350mΩ | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Power Dissipation Pd | 156W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 10.41mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-247 | ||
Series EF | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 350mΩ | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Power Dissipation Pd 156W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 10.41mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
Avalanche energy rated (UIS)
Related links
- Vishay EF Type N-Channel MOSFET 800 V, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 800 V, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 800 V, 3-Pin TO-220 SIHP15N80AEF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-220AB
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-247AC
- Vishay EF Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
