Vishay SiR826LDP Type N-Channel MOSFET, 86 A, 80 V Enhancement, 8-Pin SO-8 SiR826LDP-T1-RE3
- RS Stock No.:
- 210-5005
- Mfr. Part No.:
- SiR826LDP-T1-RE3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5005
- Mfr. Part No.:
- SiR826LDP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 86A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SiR826LDP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.15mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 83W | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.25mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 86A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SiR826LDP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.15mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 83W | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Maximum Operating Temperature 150°C | ||
Length 6.25mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Automotive Standard No | ||
The Vishay N-Channel 80 V (D-S) MOSFET has PowerPAK SO-8 package type with 86 A drain current.
TrenchFET Gen IV power MOSFET
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay SiR826LDP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiDR104ADP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8 SiR570DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR876BDP-T1-RE3
- Vishay SiR680LDP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIR680LDP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5108DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR668DP-T1-RE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin SO-8 Si7190ADP-T1-RE3
