Vishay SiDR680ADP Type N-Channel MOSFET, 137 A, 80 V Enhancement, 8-Pin SO-8 SIDR680ADP-T1-RE3
- RS Stock No.:
- 204-7258
- Mfr. Part No.:
- SIDR680ADP-T1-RE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£18.60
(exc. VAT)
£22.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.86 | £18.60 |
| 50 - 90 | £1.486 | £14.86 |
| 100 - 240 | £1.326 | £13.26 |
| 250 - 490 | £1.292 | £12.92 |
| 500 + | £1.259 | £12.59 |
*price indicative
- RS Stock No.:
- 204-7258
- Mfr. Part No.:
- SIDR680ADP-T1-RE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 137A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SO-8 | |
| Series | SiDR680ADP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.88mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.9mm | |
| Height | 0.51mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 137A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SO-8 | ||
Series SiDR680ADP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.88mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Operating Temperature 150°C | ||
Length 5.9mm | ||
Height 0.51mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay N-Channel 80 V (D-S) MOSFET has a very low RDS - Qg figure-of-merit (FOM) and is tuned for the lowest RDS - Qoss FOM.
100 % Rg and UIS tested
TrenchFET Gen IV power MOSFET
Related links
- Vishay SiDR680ADP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay SiR180ADP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay SiR180ADP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SiR180ADP-T1-RE3
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
- Vishay SiDR104ADP Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiDR104ADP-T1-RE3
- Vishay SiDR626LDP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
