Vishay TrenchFET Gen IV Type P-Channel MOSFET, 18.3 A, 30 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 200-6797
- Mfr. Part No.:
- Si4425FDY-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£27.50
(exc. VAT)
£33.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6,650 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.55 | £27.50 |
| 100 - 200 | £0.418 | £20.90 |
| 250 - 450 | £0.385 | £19.25 |
| 500 - 1200 | £0.33 | £16.50 |
| 1250 + | £0.286 | £14.30 |
*price indicative
- RS Stock No.:
- 200-6797
- Mfr. Part No.:
- Si4425FDY-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | TrenchFET Gen IV | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 4.8W | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series TrenchFET Gen IV | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 4.8W | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Si4425FDY-T1-GE3 is a P-channel 30V (D-S) MOSFET.
TrenchFET Gen IV p-channel power MOSFET
100% Rg tested
Related links
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 Si4425FDY-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
