Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET, 60 A, 25 V Enhancement, 8-Pin PowerPAK 1212
- RS Stock No.:
- 188-4999
- Mfr. Part No.:
- SISF02DN-T1-GE3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.90
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.58 | £7.90 |
| 50 - 120 | £1.346 | £6.73 |
| 125 - 245 | £1.104 | £5.52 |
| 250 - 495 | £0.92 | £4.60 |
| 500 + | £0.73 | £3.65 |
*price indicative
- RS Stock No.:
- 188-4999
- Mfr. Part No.:
- SISF02DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | PowerPAK 1212 | |
| Series | TrenchFET Gen IV | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | 150°C | |
| Maximum Power Dissipation Pd | 69.4W | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Transistor Configuration | Common Drain | |
| Maximum Operating Temperature | -55°C | |
| Standards/Approvals | No | |
| Height | 0.75mm | |
| Length | 3.4mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type PowerPAK 1212 | ||
Series TrenchFET Gen IV | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature 150°C | ||
Maximum Power Dissipation Pd 69.4W | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Transistor Configuration Common Drain | ||
Maximum Operating Temperature -55°C | ||
Standards/Approvals No | ||
Height 0.75mm | ||
Length 3.4mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Common Drain Dual N-Channel 25 V (S1-S2) MOSFET.
TrenchFET® Gen IV power MOSFET
Very low source-to-source on resistance
Integrated common-drain n-channel MOSFETs in a compact and thermally enhanced package
Related links
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 25 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Common Drain TrenchFET Gen IV 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS476DN-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
